
A8504951S20W | |
|---|---|
DigiKey Part Number | APC1309-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S20W |
Description | CONN CAB CLAMP SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Category | Thread Size 1 3/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.580" ~ 0.830" (14.73mm ~ 21.08mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.640" (41.66mm) | Base Product Number |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,98000 Kč | 686,98 Kč |
| 10 | 583,89100 Kč | 5 838,91 Kč |
| 25 | 547,34000 Kč | 13 683,50 Kč |
| 50 | 521,22900 Kč | 26 061,45 Kč |
| 100 | 496,36920 Kč | 49 636,92 Kč |
| 250 | 465,33040 Kč | 116 332,60 Kč |
| Unit Price without VAT: | 686,98000 Kč |
|---|---|
| Unit Price with VAT: | 831,24580 Kč |












