
MS3456W20-27S | |
|---|---|
DigiKey Part Number | MS3456W20-27S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W20-27S |
Description | CONN PLUG FMALE 14POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 14 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aviation, Automotive, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 645,52000 Kč | 2 645,52 Kč |
| 10 | 2 248,82800 Kč | 22 488,28 Kč |
| 25 | 2 108,15720 Kč | 52 703,93 Kč |
| 50 | 2 007,65880 Kč | 100 382,94 Kč |
| 100 | 1 927,04820 Kč | 192 704,82 Kč |
| Unit Price without VAT: | 2 645,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 201,07920 Kč |






