
M85049/95-16B | |
|---|---|
DigiKey Part Number | 623-M85049/95-16B-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-16B |
Description | 3/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,92000 Kč | 595,92 Kč |
| 10 | 506,51400 Kč | 5 065,14 Kč |
| 25 | 474,79840 Kč | 11 869,96 Kč |
| 50 | 452,14580 Kč | 22 607,29 Kč |
| 100 | 430,58080 Kč | 43 058,08 Kč |
| 250 | 403,65044 Kč | 100 912,61 Kč |
| 500 | 384,41416 Kč | 192 207,08 Kč |
| Unit Price without VAT: | 595,92000 Kč |
|---|---|
| Unit Price with VAT: | 721,06320 Kč |







