
M85049/94-12 | |
|---|---|
DigiKey Part Number | 623-M85049/94-12-ND |
Manufacturer | |
Manufacturer Product Number | M85049/94-12 |
Description | FULL PERIMETER MOUNTING FLANGE U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 12 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,17000 Kč | 501,17 Kč |
| 10 | 425,97400 Kč | 4 259,74 Kč |
| 25 | 399,31120 Kč | 9 982,78 Kč |
| 50 | 380,25580 Kč | 19 012,79 Kč |
| 100 | 362,11500 Kč | 36 211,50 Kč |
| 250 | 339,46816 Kč | 84 867,04 Kč |
| 500 | 323,28784 Kč | 161 643,92 Kč |
| Unit Price without VAT: | 501,17000 Kč |
|---|---|
| Unit Price with VAT: | 606,41570 Kč |




