D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-B02N

DigiKey Part Number
M83513/04-B02N-ND
Manufacturer
Manufacturer Product Number
M83513/04-B02N
Description
CABLE ASSY D-MIC-D 15P 914.4MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
White, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 063,26000 Kč2 063,26 Kč
101 753,81600 Kč17 538,16 Kč
251 644,09320 Kč41 102,33 Kč
501 565,71160 Kč78 285,58 Kč
1001 491,08480 Kč149 108,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 063,26000 Kč
Unit Price with VAT:2 496,54460 Kč