
M83513/03-D02N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-D02N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-D02N |
Description | MICRO 25C P /11 WHT 36" NI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 879,10000 Kč | 4 879,10 Kč |
| 10 | 4 147,84000 Kč | 41 478,40 Kč |
| 25 | 3 888,48520 Kč | 97 212,13 Kč |
| 50 | 3 703,18200 Kč | 185 159,10 Kč |
| Unit Price without VAT: | 4 879,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 903,71100 Kč |






