
M85049/88-25Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/88-25Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-25Z03 |
Description | CONN BACKSH BANDING SZ25 J BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.010" (25.65mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 559,31000 Kč | 1 559,31 Kč |
| 10 | 1 325,41500 Kč | 13 254,15 Kč |
| 25 | 1 242,47680 Kč | 31 061,92 Kč |
| 50 | 1 183,22900 Kč | 59 161,45 Kč |
| 100 | 1 126,82620 Kč | 112 682,62 Kč |
| Unit Price without VAT: | 1 559,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 886,76510 Kč |






