
M85049/88-21Z03 | |
|---|---|
DigiKey Part Number | 623-M85049/88-21Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-21Z03 |
Description | CONN BACKSH BANDING SZ21 G BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.820" (20.83mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.640" (41.66mm) | Base Product Number |
Shell Size - Insert 21, G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,61000 Kč | 1 199,61 Kč |
| 10 | 1 019,66700 Kč | 10 196,67 Kč |
| 25 | 955,85760 Kč | 23 896,44 Kč |
| 50 | 910,26740 Kč | 45 513,37 Kč |
| 100 | 866,87350 Kč | 86 687,35 Kč |
| 250 | 812,67960 Kč | 203 169,90 Kč |
| Unit Price without VAT: | 1 199,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,52810 Kč |





