
M85049/38-23N | |
|---|---|
DigiKey Part Number | APM85049/38-23N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-23N |
Description | CONN CABLE CLAMP SZ23 H SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 304,70200 Kč | 3 047,02 Kč |
| 25 | 285,61480 Kč | 7 140,37 Kč |
| 50 | 271,97860 Kč | 13 598,93 Kč |
| 100 | 259,00190 Kč | 25 900,19 Kč |
| 250 | 242,79820 Kč | 60 699,55 Kč |
| 500 | 231,22326 Kč | 115 611,63 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |











