
M85049/38-9N | |
|---|---|
DigiKey Part Number | APM85049/38-9N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-9N |
Description | CONN CABLE CLAMP SZ9 A SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 10 | 221,48700 Kč | 2 214,87 Kč |
| 25 | 207,61160 Kč | 5 190,29 Kč |
| 50 | 197,70460 Kč | 9 885,23 Kč |
| 100 | 188,26810 Kč | 18 826,81 Kč |
| 250 | 176,48736 Kč | 44 121,84 Kč |
| 500 | 168,07220 Kč | 84 036,10 Kč |
| 1 000 | 160,06019 Kč | 160 060,19 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |











