
M83723/59-218AR | |
|---|---|
DigiKey Part Number | 623-M83723/59-218AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-218AR |
Description | DUST CAP SZ 18 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 18 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,10000 Kč | 932,10 Kč |
| 10 | 792,25500 Kč | 7 922,55 Kč |
| 25 | 742,67400 Kč | 18 566,85 Kč |
| 50 | 707,25040 Kč | 35 362,52 Kč |
| 100 | 673,52760 Kč | 67 352,76 Kč |
| 250 | 631,41992 Kč | 157 854,98 Kč |
| Unit Price without VAT: | 932,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,84100 Kč |





