
M83723/59-214AR | |
|---|---|
DigiKey Part Number | 623-M83723/59-214AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-214AR |
Description | DUST CAP SZ 14 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,47000 Kč | 771,47 Kč |
| 10 | 655,68400 Kč | 6 556,84 Kč |
| 25 | 614,64520 Kč | 15 366,13 Kč |
| 50 | 585,32340 Kč | 29 266,17 Kč |
| 100 | 557,41080 Kč | 55 741,08 Kč |
| 250 | 522,55792 Kč | 130 639,48 Kč |
| Unit Price without VAT: | 771,47000 Kč |
|---|---|
| Unit Price with VAT: | 933,47870 Kč |





