
M83723/60-214AC | |
|---|---|
DigiKey Part Number | 623-M83723/60-214AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-214AC |
Description | DUST CAP SZ 14 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 14 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Receptacle | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,31000 Kč | 751,31 Kč |
| 10 | 638,65400 Kč | 6 386,54 Kč |
| 25 | 598,66120 Kč | 14 966,53 Kč |
| 50 | 570,10400 Kč | 28 505,20 Kč |
| 100 | 542,91590 Kč | 54 291,59 Kč |
| 250 | 508,96884 Kč | 127 242,21 Kč |
| Unit Price without VAT: | 751,31000 Kč |
|---|---|
| Unit Price with VAT: | 909,08510 Kč |




