
M83723/59-218AC | |
|---|---|
DigiKey Part Number | 623-M83723/59-218AC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-218AC |
Description | DUST CAP SZ 18 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 18 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Metal Chain |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,65000 Kč | 842,65 Kč |
| 10 | 716,15800 Kč | 7 161,58 Kč |
| 25 | 671,33120 Kč | 16 783,28 Kč |
| 50 | 639,30520 Kč | 31 965,26 Kč |
| 100 | 608,82020 Kč | 60 882,02 Kč |
| 250 | 570,75252 Kč | 142 688,13 Kč |
| Unit Price without VAT: | 842,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,60650 Kč |


