
D3899933W25R | |
|---|---|
DigiKey Part Number | 623-D3899933W25R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933W25R |
Description | CONN PROTECTIVE COVER 25 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 25 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,93000 Kč | 527,93 Kč |
| 10 | 448,74400 Kč | 4 487,44 Kč |
| 25 | 420,64640 Kč | 10 516,16 Kč |
| 50 | 400,57720 Kč | 20 028,86 Kč |
| 100 | 381,46810 Kč | 38 146,81 Kč |
| 250 | 357,61004 Kč | 89 402,51 Kč |
| 500 | 340,56542 Kč | 170 282,71 Kč |
| Unit Price without VAT: | 527,93000 Kč |
|---|---|
| Unit Price with VAT: | 638,79530 Kč |





