
D38999/33W9R | |
|---|---|
DigiKey Part Number | 623-D38999/33W9R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W9R |
Description | CONN PROTECTIVE COVER 9 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 10 | 280,09200 Kč | 2 800,92 Kč |
| 25 | 262,55040 Kč | 6 563,76 Kč |
| 50 | 250,01480 Kč | 12 500,74 Kč |
| 100 | 238,08370 Kč | 23 808,37 Kč |
| 250 | 223,18944 Kč | 55 797,36 Kč |
| 500 | 212,54764 Kč | 106 273,82 Kč |
| 1 000 | 202,41715 Kč | 202 417,15 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |






