Image for D38999/33W9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33W9R

DigiKey Part Number
2899-D38999/33W9R--ND
Manufacturer
SPI Connects
Manufacturer Product Number
D38999/33W9R
Description
METAL PROTECTIVE RECEP COVER D38
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 9 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPI Connects
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
9
Material
Aluminum, Cadmium Plated
Features
Wire Rope with Eyelet
Color
Olive Drab
Grade
Military
Qualification
MIL-DTL-38999 Series III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10311,61000 Kč3 116,10 Kč
20299,43150 Kč5 988,63 Kč
30288,51267 Kč8 655,38 Kč
50268,77440 Kč13 438,72 Kč
100251,13610 Kč25 113,61 Kč
250232,65784 Kč58 164,46 Kč
500222,57880 Kč111 289,40 Kč
Unit Price without VAT:311,61000 Kč
Unit Price with VAT:377,04810 Kč