
A850499011Z03 | |
|---|---|
DigiKey Part Number | 623-A850499011Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850499011Z03 |
Description | CONN BACKSH BANDING SZ11 B BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,57000 Kč | 1 741,57 Kč |
| 10 | 1 480,40100 Kč | 14 804,01 Kč |
| 25 | 1 387,77480 Kč | 34 694,37 Kč |
| 50 | 1 321,60580 Kč | 66 080,29 Kč |
| 100 | 1 258,60960 Kč | 125 860,96 Kč |
| Unit Price without VAT: | 1 741,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 107,29970 Kč |




