
D38999/26ZB35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26ZB35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZB35SN |
Description | CONN PLUG FMALE 13POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 13 | Features Coupling Nut, Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Voltage Rating 400VAC, 500VDC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 456,75000 Kč | 5 456,75 Kč |
| 10 | 4 638,98300 Kč | 46 389,83 Kč |
| 25 | 4 348,98800 Kč | 108 724,70 Kč |
| Unit Price without VAT: | 5 456,75000 Kč |
|---|---|
| Unit Price with VAT: | 6 602,66750 Kč |



