
A850499017Z03 | |
|---|---|
DigiKey Part Number | 623-A850499017Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850499017Z03 |
Description | CONN BACKSH BANDING SZ17 E BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,96000 Kč | 1 631,96 Kč |
| 10 | 1 387,14900 Kč | 13 871,49 Kč |
| 25 | 1 300,36400 Kč | 32 509,10 Kč |
| 50 | 1 238,35700 Kč | 61 917,85 Kč |
| 100 | 1 179,33170 Kč | 117 933,17 Kč |
| Unit Price without VAT: | 1 631,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,67160 Kč |





