Silver Connector Cable Clamp 1 3/16-18 UNEF 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952S20N

DigiKey Part Number
APC1355-ND
Manufacturer
Manufacturer Product Number
A8504952S20N
Description
CONN CAB CLAMP SZ20 1 3/16-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Cable Clamp 1 3/16-18 UNEF 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.580" ~ 0.830" (14.73mm ~ 21.08mm)
Diameter - Outside
1.640" (41.66mm)
Shell Size - Insert
20
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
-
Color
Silver
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,35000 Kč575,35 Kč
10489,04300 Kč4 890,43 Kč
25458,42000 Kč11 460,50 Kč
50436,54840 Kč21 827,42 Kč
100415,72470 Kč41 572,47 Kč
250389,72456 Kč97 431,14 Kč
500371,15056 Kč185 575,28 Kč
Manufacturers Standard Package
Unit Price without VAT:575,35000 Kč
Unit Price with VAT:696,17350 Kč