
MS3456L20-19S | |
|---|---|
DigiKey Part Number | AMS3456L20-19S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456L20-19S |
Description | CONN PLUG FMALE 3POS SILV CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 3 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 46A |
Shell Size - Insert 20-19 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 729,65000 Kč | 6 729,65 Kč |
| 10 | 5 721,33100 Kč | 57 213,31 Kč |
| 25 | 5 363,65920 Kč | 134 091,48 Kč |
| Unit Price without VAT: | 6 729,65000 Kč |
|---|---|
| Unit Price with VAT: | 8 142,87650 Kč |






