
A8504951120N | |
|---|---|
DigiKey Part Number | APC1306-ND |
Manufacturer | |
Manufacturer Product Number | A8504951120N |
Description | CONN CABLE CLAMP SZ 20 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" ~ 0.830" (14.73mm ~ 21.08mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 10 | 350,98200 Kč | 3 509,82 Kč |
| 25 | 328,99680 Kč | 8 224,92 Kč |
| 50 | 313,29860 Kč | 15 664,93 Kč |
| 100 | 298,35220 Kč | 29 835,22 Kč |
| 250 | 279,68916 Kč | 69 922,29 Kč |
| 500 | 266,35502 Kč | 133 177,51 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |



