
MS3456L20-15S | |
|---|---|
DigiKey Part Number | AMS3456L20-15S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456L20-15S |
Description | CONN PLUG FMALE 7POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 7 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A |
Shell Size - Insert 20-15 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Automotive, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 074,37000 Kč | 6 074,37 Kč |
| 10 | 5 164,03000 Kč | 51 640,30 Kč |
| 25 | 4 841,17880 Kč | 121 029,47 Kč |
| Unit Price without VAT: | 6 074,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 349,98770 Kč |





