
A8504952118N | |
|---|---|
DigiKey Part Number | APC1380-ND |
Manufacturer | |
Manufacturer Product Number | A8504952118N |
Description | CONN CABLE CLAMP SZ 18 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 309,53200 Kč | 3 095,32 Kč |
| 25 | 290,14200 Kč | 7 253,55 Kč |
| 50 | 276,29160 Kč | 13 814,58 Kč |
| 100 | 263,10700 Kč | 26 310,70 Kč |
| 250 | 246,64672 Kč | 61 661,68 Kč |
| 500 | 234,88782 Kč | 117 443,91 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |



