
10-241055-185 | |
|---|---|
DigiKey Part Number | 1178-10-241055-185-ND |
Manufacturer | |
Manufacturer Product Number | 10-241055-185 |
Description | CONN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 18 | |
Thread Size | 1 1/16-18 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | LJT Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1 893,74000 Kč | 11 362,44 Kč |
| Unit Price without VAT: | 1 893,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,42540 Kč |


