
A30574A | |
|---|---|
DigiKey Part Number | 623-A30574A-ND |
Manufacturer | |
Manufacturer Product Number | A30574A |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 5/8-24 UNEF 10S, 10SL, 12, 12S, 12SL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.93mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10S, 10SL, 12, 12S, 12SL | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,24000 Kč | 185,24 Kč |
| 10 | 157,43300 Kč | 1 574,33 Kč |
| 25 | 147,56880 Kč | 3 689,22 Kč |
| 50 | 140,52140 Kč | 7 026,07 Kč |
| 100 | 133,81270 Kč | 13 381,27 Kč |
| 250 | 125,43864 Kč | 31 359,66 Kč |
| 500 | 119,45622 Kč | 59 728,11 Kč |
| 1 000 | 113,76115 Kč | 113 761,15 Kč |
| Unit Price without VAT: | 185,24000 Kč |
|---|---|
| Unit Price with VAT: | 224,14040 Kč |



