Black Connector Cable Clamp 5/8-24 UNEF-2B 10SL, 12, 12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3057-4A

DigiKey Part Number
N/MS3057-4A-ND
Manufacturer
Manufacturer Product Number
N/MS3057-4A
Description
CONN CAB CLMP SZ10SL-12S 5/8-24
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 5/8-24 UNEF-2B 10SL, 12, 12S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
5/8-24 UNEF-2B
Manufacturer
JAE Electronics
Cable Exit
180°
Series
Material
Aluminum Alloy
Packaging
Bulk
Plating
Zinc
Part Status
Active
Color
Black
Type
Cable Clamp
Features
Bushing, Clamp Screws, Washers
Cable Opening
0.311" (7.90mm)
Includes
8 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 2 Washers
Diameter - Outside
0.811" (20.60mm)
For Use With/Related Products
N/MS Series Connectors
Shell Size - Insert
10SL, 12, 12S
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,10000 Kč368,10 Kč
10312,89500 Kč3 128,95 Kč
25293,30360 Kč7 332,59 Kč
50279,30100 Kč13 965,05 Kč
100265,97440 Kč26 597,44 Kč
400241,21108 Kč96 484,43 Kč
800229,71473 Kč183 771,78 Kč
Manufacturers Standard Package
Unit Price without VAT:368,10000 Kč
Unit Price with VAT:445,40100 Kč