
N/MS3106B10SL-3S | |
|---|---|
DigiKey Part Number | 670-2330-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B10SL-3S |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-3 | Voltage Rating 200VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,14000 Kč | 720,14 Kč |
| 10 | 612,02600 Kč | 6 120,26 Kč |
| 25 | 573,71800 Kč | 14 342,95 Kč |
| 50 | 546,34740 Kč | 27 317,37 Kč |
| 100 | 520,29260 Kč | 52 029,26 Kč |
| 250 | 487,75924 Kč | 121 939,81 Kč |
| Unit Price without VAT: | 720,14000 Kč |
|---|---|
| Unit Price with VAT: | 871,36940 Kč |



