




MINIMSDVF000F | |
|---|---|
DigiKey Part Number | 1032-MINIMSDVF000F-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDVF000F |
Description | MINI MSD V RECEPTACLE; FRONT MOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,66000 Kč | 1 082,66 Kč |
| 10 | 920,17400 Kč | 9 201,74 Kč |
| 25 | 862,58120 Kč | 21 564,53 Kč |
| 50 | 821,43760 Kč | 41 071,88 Kč |
| 100 | 782,27420 Kč | 78 227,42 Kč |
| 250 | 733,36944 Kč | 183 342,36 Kč |
| Unit Price without VAT: | 1 082,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,01860 Kč |


