New at DigiKey
2 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIMSDM000

DigiKey Part Number
1032-MINIMSDM000-ND
Manufacturer
Manufacturer Product Number
MINIMSDM000
Description
MINI MSD SHUNTED PLUG; WITHOUT F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Amphenol PCD Shenzhen
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug
Wire Type
Discrete
Contact Type
Female Socket
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1689,48000 Kč689,48 Kč
10585,93500 Kč5 859,35 Kč
25549,25040 Kč13 731,26 Kč
50523,04760 Kč26 152,38 Kč
100498,10440 Kč49 810,44 Kč
250466,95464 Kč116 738,66 Kč
Manufacturers Standard Package
Unit Price without VAT:689,48000 Kč
Unit Price with VAT:834,27080 Kč