



TBU-02-W4-CCS | |
|---|---|
DigiKey Part Number | 2057-TBU-02-W4-CCS-ND |
Manufacturer | |
Manufacturer Product Number | TBU-02-W4-CCS |
Description | TERMINAL BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.827" (21.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Adam Tech | Bottom Termination Screw |
Series | Barrier Type 2 Wall (Dual) |
Packaging Box | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.827" (21.00mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 115A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 2-8 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,25000 Kč | 313,25 Kč |
| 10 | 222,90400 Kč | 2 229,04 Kč |
| 25 | 197,96040 Kč | 4 949,01 Kč |
| 50 | 182,98620 Kč | 9 149,31 Kč |
| 100 | 170,92330 Kč | 17 092,33 Kč |
| 250 | 158,70036 Kč | 39 675,09 Kč |
| 500 | 151,73002 Kč | 75 865,01 Kč |
| 1 000 | 146,30321 Kč | 146 303,21 Kč |
| Unit Price without VAT: | 313,25000 Kč |
|---|---|
| Unit Price with VAT: | 379,03250 Kč |








