New at DigiKey
2 Position Rectangular Receptacle Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIMSDF000F

DigiKey Part Number
1032-MINIMSDF000F-ND
Manufacturer
Manufacturer Product Number
MINIMSDF000F
Description
MINI MSD RECEPTACLE; FRONT MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 032,26000 Kč1 032,26 Kč
10877,46400 Kč8 774,64 Kč
25822,54200 Kč20 563,55 Kč
50783,30940 Kč39 165,47 Kč
100745,96440 Kč74 596,44 Kč
250699,32664 Kč174 831,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,26000 Kč
Unit Price with VAT:1 249,03460 Kč