
MINIMSDM4002 | |
|---|---|
DigiKey Part Number | 1032-MINIMSDM4002-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDM4002 |
Description | MINI MSD V PLUG WITH 400A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 796,80000 Kč | 1 796,80 Kč |
| 10 | 1 527,37400 Kč | 15 273,74 Kč |
| 25 | 1 431,81160 Kč | 35 795,29 Kč |
| 50 | 1 363,54300 Kč | 68 177,15 Kč |
| 100 | 1 298,55200 Kč | 129 855,20 Kč |
| Unit Price without VAT: | 1 796,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 174,12800 Kč |


