
HVSL633023A | |
|---|---|
DigiKey Part Number | 1032-HVSL633023A-ND |
Manufacturer | |
Manufacturer Product Number | HVSL633023A |
Description | HVSL 633 3 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Male Pin | Color Orange |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,20000 Kč | 190,20 Kč |
| 10 | 161,58800 Kč | 1 615,88 Kč |
| 25 | 151,46920 Kč | 3 786,73 Kč |
| 50 | 144,23240 Kč | 7 211,62 Kč |
| 100 | 137,34810 Kč | 13 734,81 Kč |
| 250 | 128,75352 Kč | 32 188,38 Kč |
| 500 | 122,61240 Kč | 61 306,20 Kč |
| 1 000 | 116,76598 Kč | 116 765,98 Kč |
| Unit Price without VAT: | 190,20000 Kč |
|---|---|
| Unit Price with VAT: | 230,14200 Kč |







