
2103124-5 | |
|---|---|
DigiKey Part Number | A128442-ND |
Manufacturer | |
Manufacturer Product Number | 2103124-5 |
Description | CONN HDR HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Header |
Datasheet | Datasheet |
EDA/CAD Models | 2103124-5 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,63000 Kč | 283,63 Kč |
| 72 | 209,64708 Kč | 15 094,59 Kč |
| 144 | 199,64361 Kč | 28 748,68 Kč |
| 504 | 182,76867 Kč | 92 115,41 Kč |
| 1 008 | 174,05674 Kč | 175 449,19 Kč |
| Unit Price without VAT: | 283,63000 Kč |
|---|---|
| Unit Price with VAT: | 343,19230 Kč |






