New at DigiKey
HVSL364024DS11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL364024BS11

DigiKey Part Number
1032-HVSL364024BS11-ND
Manufacturer
Manufacturer Product Number
HVSL364024BS11
Description
HVSL 364 4 POLE BOX MOUNT RECEPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Silver 6-8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
4
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
6-8 AWG
Features
-
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160169,15913 Kč27 065,46 Kč
Manufacturers Standard Package
Unit Price without VAT:169,15913 Kč
Unit Price with VAT:204,68255 Kč