Similar
Similar
Similar

ELFH10240 | |
|---|---|
DigiKey Part Number | ELFH10240-ND |
Manufacturer | |
Manufacturer Product Number | ELFH10240 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395320010 | Molex | 931 | WM23215-ND | 82,59000 Kč | Similar |
| 0395321010 | Molex | 2 732 | WM7851-ND | 57,35000 Kč | Similar |
| 0395325010 | Molex | 338 | WM26005-ND | 74,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,28550 Kč | 3 728,55 Kč |
| Unit Price without VAT: | 37,28550 Kč |
|---|---|
| Unit Price with VAT: | 45,11546 Kč |









