
ELFB10230 | |
|---|---|
DigiKey Part Number | APC1221-ND |
Manufacturer | |
Manufacturer Product Number | ELFB10230 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature 125°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Interlocking (Side), Retention Latches |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.123" (3.12mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.391" (9.93mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,86230 Kč | 4 686,23 Kč |
| Unit Price without VAT: | 46,86230 Kč |
|---|---|
| Unit Price with VAT: | 56,70338 Kč |






