
ELFF02140 | |
|---|---|
DigiKey Part Number | ELFF02140-ND |
Manufacturer | |
Manufacturer Product Number | ELFF02140 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Series | Color Black |
Packaging Tray | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7.87mm, 12.45mm |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Plug Wire Entry 270° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.218" (30.94mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,27370 Kč | 2 427,37 Kč |
| Unit Price without VAT: | 24,27370 Kč |
|---|---|
| Unit Price with VAT: | 29,37118 Kč |



