
ELFH02120 | |
|---|---|
DigiKey Part Number | ELFH02120-ND |
Manufacturer | |
Manufacturer Product Number | ELFH02120 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282812-2 | TE Connectivity AMP Connectors | 0 | A113291-ND | 6,78473 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,53410 Kč | 853,41 Kč |
| Unit Price without VAT: | 8,53410 Kč |
|---|---|
| Unit Price with VAT: | 10,32626 Kč |



