
ELFD04160 | |
|---|---|
DigiKey Part Number | ELFD04160-ND |
Manufacturer | |
Manufacturer Product Number | ELFD04160 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Interlocking (Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.155" (3.94mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,73340 Kč | 1 573,34 Kč |
| Unit Price without VAT: | 15,73340 Kč |
|---|---|
| Unit Price with VAT: | 19,03741 Kč |


