234-A001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234-A001

234-A001

DigiKey Part Number
4239-234-A001-ND
Manufacturer
Manufacturer Product Number
234-A001
Description
MAGCONNECT ECHO PLUG KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
234-A001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Magnetic
Orientation
1
Primary Material
Plastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Blue
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
-
Operating Temperature
0°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Polyester
Applications
Aerospace, Commercial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 005,26000 Kč1 005,26 Kč
10854,46700 Kč8 544,67 Kč
25800,99680 Kč20 024,92 Kč
50762,79040 Kč38 139,52 Kč
100726,41710 Kč72 641,71 Kč
250683,48396 Kč170 870,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 005,26000 Kč
Unit Price with VAT:1 216,36460 Kč