




234-A002 | |
|---|---|
DigiKey Part Number | 4239-234-A002-ND |
Manufacturer | |
Manufacturer Product Number | 234-A002 |
Description | MAGCONNECT ECHO RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Magnetic | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chromium over Brass Alloy | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 1000VAC, 1500VDC | |
Cable Opening | - | |
Operating Temperature | 0°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Polyester | |
Applications | Aerospace, Commercial, Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 859,37000 Kč | 1 859,37 Kč |
| 10 | 1 580,45600 Kč | 15 804,56 Kč |
| 25 | 1 481,58520 Kč | 37 039,63 Kč |
| 50 | 1 410,94800 Kč | 70 547,40 Kč |
| 100 | 1 343,69140 Kč | 134 369,14 Kč |
| Unit Price without VAT: | 1 859,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 249,83770 Kč |


