20 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Circular Connector Receptacle, Male Pins Solder Cup
193-A002
193-A002
MagConnect®: Revolutionizing Medical Device Connectivity

193-A002

DigiKey Part Number
4239-193-A002-ND
Manufacturer
Manufacturer Product Number
193-A002
Description
MAGCONNECT HERO RECEPTACLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
193-A002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
20
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Magnetic
Orientation
1
Primary Material
Plastic
Shell Material
Brass
Shell Finish
Chromium over Brass Alloy
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
-
Operating Temperature
0°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Polyester
Applications
Aerospace, Commercial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 737,37000 Kč1 737,37 Kč
101 476,72600 Kč14 767,26 Kč
251 384,33080 Kč34 608,27 Kč
501 318,33000 Kč65 916,50 Kč
1001 255,48720 Kč125 548,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 737,37000 Kč
Unit Price with VAT:2 102,21770 Kč