



226-A002-16S-B.02 | |
|---|---|
DigiKey Part Number | 4239-226-A002-16S-B.02-ND |
Manufacturer | |
Manufacturer Product Number | 226-A002-16S-B.02 |
Description | MAGCONNECT RHO RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Brass Alloy | |
Shell Finish | Chromium | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 1000VAC, 1500VDC | |
Cable Opening | - | |
Operating Temperature | 0°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Polyester | |
Applications | Aerospace, Automotive, Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,58000 Kč | 2 002,58 Kč |
| 10 | 1 702,26600 Kč | 17 022,66 Kč |
| 25 | 1 595,77240 Kč | 39 894,31 Kč |
| 50 | 1 519,69240 Kč | 75 984,62 Kč |
| 100 | 1 447,25990 Kč | 144 725,99 Kč |
| Unit Price without VAT: | 2 002,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 423,12180 Kč |






