
282-A002-105R-B | |
|---|---|
DigiKey Part Number | 4239-282-A002-105R-B-ND |
Manufacturer | |
Manufacturer Product Number | 282-A002-105R-B |
Description | MAGCONNECT HV RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Magnetic | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Commercial, Industrial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,91000 Kč | 1 916,91 Kč |
| 10 | 1 629,34000 Kč | 16 293,40 Kč |
| 25 | 1 527,41120 Kč | 38 185,28 Kč |
| 50 | 1 454,58180 Kč | 72 729,09 Kč |
| 100 | 1 385,25490 Kč | 138 525,49 Kč |
| Unit Price without VAT: | 1 916,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 319,46110 Kč |



