
MP-101 | |
|---|---|
DigiKey Part Number | 1967-1040-ND |
Manufacturer | |
Manufacturer Product Number | MP-101 |
Description | MICROPHONE PLUG - 2 CONDUCTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Microphone Plug Mono Connector IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Mfr | Shielding Unshielded |
Packaging Bulk | Mating Length/Depth 0.256" (6.50mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Microphone Plug | Body Color Silver, Black |
Gender Male | Includes 6 pcs - 1 Connector, 1 Clamp, 2 Contacts, 1 Handle, 1 Insert |
Signal Lines Mono | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Beryllium Copper |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.175" (4.44mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 132,66500 Kč | 1 326,65 Kč |
| 25 | 124,35840 Kč | 3 108,96 Kč |
| 50 | 118,42040 Kč | 5 921,02 Kč |
| 100 | 112,76560 Kč | 11 276,56 Kč |
| 250 | 105,70644 Kč | 26 426,61 Kč |
| 500 | 100,66484 Kč | 50 332,42 Kč |
| 1 000 | 95,86427 Kč | 95 864,27 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |




