
MJ-101 | |
|---|---|
DigiKey Part Number | 1967-1037-ND |
Manufacturer | |
Manufacturer Product Number | MJ-101 |
Description | CONN JACK MONO MIC JACK NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Mono Connector |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Housing Material Polyamide (PA), Nylon |
Gender Female | Contact Material Beryllium Copper |
Signal Lines Mono |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 10 | 203,11400 Kč | 2 031,14 Kč |
| 25 | 190,39320 Kč | 4 759,83 Kč |
| 50 | 181,30100 Kč | 9 065,05 Kč |
| 100 | 172,64770 Kč | 17 264,77 Kč |
| 250 | 161,84420 Kč | 40 461,05 Kč |
| 500 | 154,12616 Kč | 77 063,08 Kč |
| 1 000 | 146,77812 Kč | 146 778,12 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |



