Microphone Receptacle Mono Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microphone Receptacle Mono Connector
MJ-102
MJ-102

MJ-102

DigiKey Part Number
1967-1038-ND
Manufacturer
Manufacturer Product Number
MJ-102
Description
MICROPHONE JACK - 2 CONDUCTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Microphone Receptacle Mono Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Shielding
Unshielded
Packaging
Bulk
Contact Material - Plating
Nickel
Part Status
Active
Body Color
Silver, Black
Connector Type
Microphone Receptacle
Includes
6 pcs - 1 Connector, 1 Clamp, 2 Contacts, 1 Handle, 1 Insert
Gender
Female
Housing Material
Polyamide (PA), Nylon
Signal Lines
Mono
Contact Material
Beryllium Copper
Number of Positions/Contacts
2 Conductors, 2 Contacts
Cable Opening
0.175" (4.44mm)
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,24000 Kč269,24 Kč
10228,76400 Kč2 287,64 Kč
25214,43640 Kč5 360,91 Kč
50204,20040 Kč10 210,02 Kč
100194,45460 Kč19 445,46 Kč
250182,28876 Kč45 572,19 Kč
500173,59576 Kč86 797,88 Kč
1 000165,32155 Kč165 321,55 Kč
Manufacturers Standard Package
Unit Price without VAT:269,24000 Kč
Unit Price with VAT:325,78040 Kč